Part Details for M55342K02B200DRWIV by Vishay Intertechnologies
Results Overview of M55342K02B200DRWIV by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K02B200DRWIV Information
M55342K02B200DRWIV by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K02B200DRWIV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K02B200DRWIV
|
Avnet Americas | M55342K 100PPM 0505 200 1% R WI - Waffle Pack (Alt: M55342K02B200DRWIV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$13.7821 / $14.0693 | Buy Now |
Part Details for M55342K02B200DRWIV
M55342K02B200DRWIV CAD Models
M55342K02B200DRWIV Part Data Attributes
|
M55342K02B200DRWIV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K02B200DRWIV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 200ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for M55342K02B200DRWIV
This table gives cross-reference parts and alternative options found for M55342K02B200DRWIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B200DRWIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K02B200DSTIV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, | M55342K02B200DRWIV vs M55342K02B200DSTIV |
M55342K02B200DRTIV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, | M55342K02B200DRWIV vs M55342K02B200DRTIV |
M55342K02B200DCTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.125 W, 1 %, 100 ppm, 200 ohm, SURFACE MOUNT, 0505, CHIP | M55342K02B200DRWIV vs M55342K02B200DCTF |
M55342K02B200DPBSV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.125 W, 1 %, 100 ppm, 200 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | M55342K02B200DRWIV vs M55342K02B200DPBSV |
M55342K02B200DCWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.125 W, 1 %, 100 ppm, 200 ohm, SURFACE MOUNT, 0505, CHIP | M55342K02B200DRWIV vs M55342K02B200DCWS |
M55342K02B200DRTSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | M55342K02B200DRWIV vs M55342K02B200DRTSV |
M55342K02B200DST1V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | M55342K02B200DRWIV vs M55342K02B200DST1V |
M55342K02B200DST0V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, | M55342K02B200DRWIV vs M55342K02B200DST0V |
M55342K02B200DRTSV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.125 W, 1 %, 100 ppm, 200 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | M55342K02B200DRWIV vs M55342K02B200DRTSV |