Part Details for M55342H11B22E1RT5 by Vishay Intertechnologies
Results Overview of M55342H11B22E1RT5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342H11B22E1RT5 Information
M55342H11B22E1RT5 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342H11B22E1RT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H11B22E1RT5
|
Avnet Americas | - Tape and Reel (Alt: M55342H11B22E1RT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5428 / $1.5796 | Buy Now |
DISTI #
M55342H11B22E1RT5
|
TTI | Thin Film Resistors - SMD 0402 22.1K 1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$2.0700 / $2.1500 | Buy Now |
Part Details for M55342H11B22E1RT5
M55342H11B22E1RT5 CAD Models
M55342H11B22E1RT5 Part Data Attributes
|
M55342H11B22E1RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H11B22E1RT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 22100ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.016 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342H11B22E1RT5
This table gives cross-reference parts and alternative options found for M55342H11B22E1RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H11B22E1RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342H11B22E1RWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 1 %, 50 ppm, 22100 ohm, SURFACE MOUNT, 0402, CHIP | M55342H11B22E1RT5 vs M55342H11B22E1RWS |
M55342H11B22E1RWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 22100ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | M55342H11B22E1RT5 vs M55342H11B22E1RWS |
M55342H11B22E1VT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 22100ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | M55342H11B22E1RT5 vs M55342H11B22E1VT3 |
M55342H11B22E1CWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 22100ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | M55342H11B22E1RT5 vs M55342H11B22E1CWI |
M55342H11B22E1RTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 1 %, 50 ppm, 22100 ohm, SURFACE MOUNT, 0402, CHIP | M55342H11B22E1RT5 vs M55342H11B22E1RTS |
M55342H11B22E1PTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 1 %, 50 ppm, 22100 ohm, SURFACE MOUNT, 0402, CHIP | M55342H11B22E1RT5 vs M55342H11B22E1PTF |
M55342H11B22E1RTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 22100ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | M55342H11B22E1RT5 vs M55342H11B22E1RTS |