Part Details for M55342H11B200DSWI by Vishay Intertechnologies
Results Overview of M55342H11B200DSWI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342H11B200DSWI Information
M55342H11B200DSWI by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342H11B200DSWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H11B200DSWI
|
Avnet Americas | Resistor Thin Film 200Ohm 50mW 1% 50ppm/?C 2-Pin 0402 Waffle - Waffle Pack (Alt: M55342H11B200DSWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$19.2676 / $19.6690 | Buy Now |
Part Details for M55342H11B200DSWI
M55342H11B200DSWI CAD Models
M55342H11B200DSWI Part Data Attributes
|
M55342H11B200DSWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H11B200DSWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.016 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342H11B200DSWI
This table gives cross-reference parts and alternative options found for M55342H11B200DSWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H11B200DSWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342H11B200DST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | M55342H11B200DSWI vs M55342H11B200DST5 |
M55342H11B200DMWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | M55342H11B200DSWI vs M55342H11B200DMWS |
M55342H11B200DRT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 1 %, 50 ppm, 200 ohm, SURFACE MOUNT, 0402, CHIP | M55342H11B200DSWI vs M55342H11B200DRT5 |
M55342H11B200DSWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | M55342H11B200DSWI vs M55342H11B200DSWS |
M55342H11B200DMWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 1 %, 50 ppm, 200 ohm, SURFACE MOUNT, 0402, CHIP | M55342H11B200DSWI vs M55342H11B200DMWS |
M55342H11B200DRWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 1 %, 50 ppm, 200 ohm, SURFACE MOUNT, 0402, CHIP | M55342H11B200DSWI vs M55342H11B200DRWS |
M55342H11B200DRT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | M55342H11B200DSWI vs M55342H11B200DRT5 |
M55342H11B200DSTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | M55342H11B200DSWI vs M55342H11B200DSTI |
M55342H11B200DRWI | Vishay Thin Film | Check for Price | RES,SMT,THIN FILM,200 OHMS,30WV,1% +/-TOL,-50,50PPM TC,0402 CASE | M55342H11B200DSWI vs M55342H11B200DRWI |
M55342H11B200DRWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | M55342H11B200DSWI vs M55342H11B200DRWS |