Part Details for M55342E12B76B8SWS by Vishay Intertechnologies
Results Overview of M55342E12B76B8SWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342E12B76B8SWS Information
M55342E12B76B8SWS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342E12B76B8SWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B76B8SWS
|
TTI | Thin Film Resistors - SMD 0603 76.8K .1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 100 In Stock |
|
$3.0600 / $3.5900 | Buy Now |
Part Details for M55342E12B76B8SWS
M55342E12B76B8SWS CAD Models
M55342E12B76B8SWS Part Data Attributes
|
M55342E12B76B8SWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B76B8SWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 76800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B76B8SWS
This table gives cross-reference parts and alternative options found for M55342E12B76B8SWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B76B8SWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342E12B76B8RWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B76B8SWS vs M55342E12B76B8RWS |
M55342E12B76B8RWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 76800 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B76B8SWS vs M55342E12B76B8RWS |
M55342E12B76B8PT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 76800 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B76B8SWS vs M55342E12B76B8PT0 |
M55342E12B76B8RT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 76800 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B76B8SWS vs M55342E12B76B8RT1 |
M55342E12B76B8RTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B76B8SWS vs M55342E12B76B8RTI |
M55342E12B76B8RT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B76B8SWS vs M55342E12B76B8RT0 |
M55342E12B76B8MTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 76800 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B76B8SWS vs M55342E12B76B8MTS |
M55342E12B76B8PT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B76B8SWS vs M55342E12B76B8PT0 |
M55342E12B76B8STI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B76B8SWS vs M55342E12B76B8STI |
M55342E12B76B8ST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 76800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B76B8SWS vs M55342E12B76B8ST0 |