Part Details for M55342E11B10B0RTP by Vishay Intertechnologies
Results Overview of M55342E11B10B0RTP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342E11B10B0RTP Information
M55342E11B10B0RTP by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342E11B10B0RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R9339
|
Newark | M55342E 25Ppm 0402 10K 0.1% R Tp |Vishay M55342E11B10B0RTP RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
M55342E11B10B0RTP
|
Avnet Americas | - Custom Tape W/Leader (Alt: M55342E11B10B0RTP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for M55342E11B10B0RTP
M55342E11B10B0RTP CAD Models
M55342E11B10B0RTP Part Data Attributes
|
M55342E11B10B0RTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E11B10B0RTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342E11B10B0RTP
This table gives cross-reference parts and alternative options found for M55342E11B10B0RTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E11B10B0RTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342E11B10B0RWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B10B0RTP vs M55342E11B10B0RWI |
M55342E11B10B0ST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B10B0RTP vs M55342E11B10B0ST1 |
M55342E11B10B0SWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, | M55342E11B10B0RTP vs M55342E11B10B0SWS |
M55342E11B10B0ST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B10B0RTP vs M55342E11B10B0ST0 |
M55342E11B10B0CWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B10B0RTP vs M55342E11B10B0CWS |
M55342E11B10B0RWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B10B0RTP vs M55342E11B10B0RWS |
M55342E11B10B0RT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B10B0RTP vs M55342E11B10B0RT1 |
M55342E11B10B0RBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B10B0RTP vs M55342E11B10B0RBS |
M55342E11B10B0RT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B10B0RTP vs M55342E11B10B0RT0 |
M55342E11B10B0RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B10B0RTP vs M55342E11B10B0RT5 |