Part Details for M55310/16-B31A7M987200 by Microchip Technology Inc
Results Overview of M55310/16-B31A7M987200 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55310/16-B31A7M987200 Information
M55310/16-B31A7M987200 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for M55310/16-B31A7M987200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55310/16-B31A7M987200
|
Microchip Technology Inc | M55310/16-B31A7M987200, Projected EOL: 2049-11-17 COO: United States of America |
0 Alternates Available |
|
Buy Now |
Part Details for M55310/16-B31A7M987200
M55310/16-B31A7M987200 CAD Models
M55310/16-B31A7M987200 Part Data Attributes
|
M55310/16-B31A7M987200
Microchip Technology Inc
Buy Now
|
Compare Parts:
M55310/16-B31A7M987200
Microchip Technology Inc
TTL Output Clock Oscillator, 4MHz Min, 20MHz Max, 7.9872MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | 5 PPM/YEAR AGING | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 4 MHz | |
Operating Frequency-Nom | 7.9872 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Package Equivalence Code | DIP14,.3 | |
Physical Dimension | 22.53mm x 13.7mm x 5.1mm | |
Rise Time-Max | 15 ns | |
Screening Level | MIL-PRF-55310 Class B | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |