Part Details for M55302/169A401 by Amphenol Corporation
Results Overview of M55302/169A401 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55302/169A401 Information
M55302/169A401 by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M55302/169A401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55302/169A401
|
Avnet Americas | - Bulk (Alt: M55302/169A401) Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$272.9254 / $297.6137 | Buy Now |
DISTI #
654-M55302/169A401
|
Mouser Electronics | Rectangular MIL Spec Connectors BRUSH MS | 0 |
|
$258.3700 / $289.2100 | Order Now |
Part Details for M55302/169A401
M55302/169A401 CAD Models
M55302/169A401 Part Data Attributes
|
M55302/169A401
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55302/169A401
Amphenol Corporation
Board Connector, 80 Contact(s), 2 Row(s), Male, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M55302/169A401
This table gives cross-reference parts and alternative options found for M55302/169A401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/169A401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFML-140-02-L-D-K-FR | Samtec Inc | $5.8049 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | M55302/169A401 vs TFML-140-02-L-D-K-FR |
BTE-040-03-C-D | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | M55302/169A401 vs BTE-040-03-C-D |
TFM-140-23-L-D-A-K | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | M55302/169A401 vs TFM-140-23-L-D-A-K |
G802A08020 | Amphenol Corporation | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | M55302/169A401 vs G802A08020 |
10069525-083609LF | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | M55302/169A401 vs 10069525-083609LF |
10072353-F01-40ULF | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | M55302/169A401 vs 10072353-F01-40ULF |
A-70289-0039 | Molex | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | M55302/169A401 vs A-70289-0039 |
583734-1 | TE Connectivity | Check for Price | CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | M55302/169A401 vs 583734-1 |
8614-00-40-2-LO-1-326 | Amphenol FCi | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | M55302/169A401 vs 8614-00-40-2-LO-1-326 |
10069525-084629LF | Amphenol FCi | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | M55302/169A401 vs 10069525-084629LF |