Part Details for M54HC86K1 by STMicroelectronics
Results Overview of M54HC86K1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M54HC86K1 Information
M54HC86K1 by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for M54HC86K1
M54HC86K1 CAD Models
M54HC86K1 Part Data Attributes
|
M54HC86K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC86K1
STMicroelectronics
Rad-Hard Quad Exclusive OR Gate
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | HC/UH | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 6.91 mm |
Alternate Parts for M54HC86K1
This table gives cross-reference parts and alternative options found for M54HC86K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC86K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8404601DX | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | M54HC86K1 vs 8404601DX |
SN54HC86W | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | M54HC86K1 vs SN54HC86W |
M54HC86K | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | M54HC86K1 vs M54HC86K |
5962R9578301VXC | Intersil Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | M54HC86K1 vs 5962R9578301VXC |
5962-8404601VXX | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | M54HC86K1 vs 5962-8404601VXX |
8404601DC | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | M54HC86K1 vs 8404601DC |
8404601DA | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | M54HC86K1 vs 8404601DA |
M38510/65202BDA | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | M54HC86K1 vs M38510/65202BDA |