Part Details for M5010015V by Crydom Inc
Results Overview of M5010015V by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5010015V Information
M5010015V by Crydom Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for M5010015V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3315
|
Newark | Thyristor Module, bridge, half-Cntld, cc,480V V(Rrm),100A I(T) Rohs Compliant: Yes |Sensata/crydom M5010015V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.6300 | Buy Now |
DISTI #
CC2022-ND
|
DigiKey | SCR MODULE 1.2KV MODULE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.0300 / $258.3300 | Buy Now |
DISTI #
70252764
|
RS | Module, power, diode, 100A, 480VAC, External Suppressor, M50 Diode Series Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 53 |
|
$258.3300 | Buy Now |
DISTI #
CRYM5010015V
|
Heilind Electronics | Americas - 0 in Stock |
|
$225.1384 / $270.1662 | Buy Now | |
|
Onlinecomponents.com | Power Module - Circuit Type 1 - 100 A Maximum Load Current - 480 VAC Operating Voltage Range - SCR/Diode Module - External Suppressor - Panel Mount. RoHS: Compliant |
3 In Stock |
|
$221.9900 / $232.2900 | Buy Now |
DISTI #
73572603
|
Verical | SCR Module 1200V 1500A 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 2 |
|
$288.5870 / $301.9770 | Buy Now |
DISTI #
M5010015V-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 1.2kV, If: 100A, screw Min Qty: 1 | 10 |
|
$176.4600 / $222.6200 | Buy Now |
DISTI #
000000000000276221
|
Sager | Discrete Semiconductor Modules 100A 1200V SCR CC MODULE POWER Min Qty: 1 | 0 |
|
$219.7300 / $239.1200 | Buy Now |
|
Master Electronics | Power Module - Circuit Type 1 - 100 A Maximum Load Current - 480 VAC Operating Voltage Range - SCR/Diode Module - External Suppressor - Panel Mount. RoHS: Compliant |
3 In Stock |
|
$221.9900 / $232.2900 | Buy Now |
Part Details for M5010015V
M5010015V CAD Models
M5010015V Part Data Attributes
|
M5010015V
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M5010015V
Crydom Inc
Silicon Controlled Rectifier, 100000mA I(T), 1200V V(RRM), 2 Element, MODULE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | MODULE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | CRYDOM | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | 2AK-CA-CK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X6 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 1500 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 100000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
M5010015V Frequently Asked Questions (FAQ)
-
The M5010015V can handle surge currents up to 100A for 1 cycle (16.7ms) according to the manufacturer's application notes.
-
To ensure fast turn-off, make sure to use a pull-down resistor (e.g., 1kΩ) between the input pin and ground to quickly discharge the internal capacitance when the input signal is removed.
-
Crydom recommends a PCB layout with a large copper area for heat dissipation, and thermal vias to connect the copper to a heat sink or a metal plate. A minimum of 1 oz copper thickness is recommended.
-
Yes, the M5010015V is designed to withstand high vibrations. However, it's essential to ensure the relay is properly mounted and secured to the PCB or a metal plate to prevent damage or malfunction.
-
The recommended input signal voltage is 3-15V, and the recommended input current is 5-20mA. However, the relay can operate with input signals as low as 2.5V and 1mA, but with reduced performance.