Part Details for M48Z2M1Y-70PL1 by STMicroelectronics
Results Overview of M48Z2M1Y-70PL1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M48Z2M1Y-70PL1 Information
M48Z2M1Y-70PL1 by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M48Z2M1Y-70PL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2M X 8 NON-VOLATILE SRAM MODULE, 70 ns, PDIP36 | 2 |
|
Buy Now |
Part Details for M48Z2M1Y-70PL1
M48Z2M1Y-70PL1 CAD Models
M48Z2M1Y-70PL1 Part Data Attributes
|
M48Z2M1Y-70PL1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z2M1Y-70PL1
STMicroelectronics
2MX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP36, PLASTIC, MODULE, DIP-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T36 | |
JESD-609 Code | e0 | |
Length | 52.96 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP36,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.52 mm | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for M48Z2M1Y-70PL1
This table gives cross-reference parts and alternative options found for M48Z2M1Y-70PL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z2M1Y-70PL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1270Y-70 | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 2MX8, 70ns, CMOS, PDMA36, 0.740 INCH, DIP-36 | M48Z2M1Y-70PL1 vs DS1270Y-70 |
DS1270Y-70IND | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 2MX8, 70ns, CMOS, PDMA36, 0.740 INCH, DIP-36 | M48Z2M1Y-70PL1 vs DS1270Y-70IND |
DS1270Y-100# | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 2MX8, 100ns, CMOS, PDMA36, 0.740 INCH, DIP-36 | M48Z2M1Y-70PL1 vs DS1270Y-100# |
DS1270Y-100 | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 2MX8, 100ns, CMOS, PDMA36, 0.740 INCH, DIP-36 | M48Z2M1Y-70PL1 vs DS1270Y-100 |
BQ4017YMC-70 | Texas Instruments | Check for Price | 2MX8 NON-VOLATILE SRAM MODULE, 70ns, DMA36, MODULE, DIP-36 | M48Z2M1Y-70PL1 vs BQ4017YMC-70 |
M48Z2M1Y-70PL1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M48Z2M1Y-70PL1 is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to +125°C.
-
The M48Z2M1Y-70PL1 has an internal POR and BOR circuitry. To handle these, ensure that the power supply ramps up slowly (typically <10 ms) to avoid false resets. Also, use a capacitor (e.g., 10 nF) between VCC and VSS to filter out noise and ensure a clean power-on sequence.
-
The M48Z2M1Y-70PL1 can operate up to 70 MHz, as specified in the datasheet. However, it's essential to consider the clock frequency limitations imposed by the specific application and the quality of the clock signal.
-
To ensure data retention, use a battery backup or a supercapacitor to maintain the VCC voltage above 1.5 V during power-down or low-battery conditions. This will help preserve the data stored in the device.
-
To minimize noise and ensure signal integrity, follow good PCB design practices, such as separating analog and digital signals, using ground planes, and keeping signal traces short and direct. Additionally, use a 0.1 μF decoupling capacitor between VCC and VSS, and a 10 nF capacitor between VCC and the crystal oscillator pins.