Part Details for M48T59Y-70PC1 by STMicroelectronics
Results Overview of M48T59Y-70PC1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M48T59Y-70PC1 Information
M48T59Y-70PC1 by STMicroelectronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for M48T59Y-70PC1
M48T59Y-70PC1 CAD Models
M48T59Y-70PC1 Part Data Attributes
|
M48T59Y-70PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T59Y-70PC1
STMicroelectronics
0 TIMER(S), REAL TIME CLOCK, PDIP28, 0.600 INCH, CAPHAT, PLASTIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |
M48T59Y-70PC1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M48T59Y-70PC1 is 4.5V to 5.5V.
-
To ensure data integrity during power-down or power-up sequences, it is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the device is properly initialized before accessing the memory.
-
The maximum clock frequency supported by the M48T59Y-70PC1 is 1 MHz.
-
In case the device is not responding or is stuck in a particular state, it is recommended to perform a power-on reset or a hardware reset to restore the device to its normal operating state.
-
The recommended storage temperature range for the M48T59Y-70PC1 is -40°C to +125°C.