-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER® SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M48T12-70PC1 by STMicroelectronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9364
|
Newark | Timing Circuits |Stmicroelectronics M48T12-70PC1 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-2833-5-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 24DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
324 In Stock |
|
$13.3919 / $20.5700 | Buy Now |
DISTI #
M48T12-70PC1
|
Avnet Americas | RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 24 Pins, PDIP - Rail/Tube (Alt: M48T12-70PC1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$11.5908 / $12.3244 | Buy Now |
DISTI #
511-M48T1270PC1
|
Mouser Electronics | Real Time Clock 16K (2Kx8) 70ns RoHS: Compliant | 7 |
|
$13.4000 / $21.6000 | Buy Now |
DISTI #
70602533
|
RS | M48T12-70PC1, Real Time Clock, 16kbit RAM, 24-Pin PCDIP Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.5000 / $33.8900 | RFQ |
|
STMicroelectronics | 5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER®, SRAM RoHS: Compliant Min Qty: 1 | 13 |
|
$14.2800 / $21.1700 | Buy Now |
DISTI #
M48T12-70PC1
|
TME | IC: RTC circuit, parallel, NV SRAM, 16kbSRAM, PCDIP24, 4.5÷5.5V Min Qty: 1 | 12 |
|
$18.2600 / $25.6500 | Buy Now |
DISTI #
M48T12-70PC1
|
IBS Electronics | 24-DIP MODULE (0.600 15.24MM) M48T12 E3 LEAP YEAR RTC CLOCK CIRCUIT 4.5V~5.5V 3MA @ 4.5V~5.5V 34.8MM 70GHZ Min Qty: 280 Package Multiple: 1 | 0 |
|
$15.4440 / $15.8730 | Buy Now |
DISTI #
M48T12-70PC1
|
Avnet Silica | RTC IC YYMMDDdd HHMMSS 24Hr Parallel 45 V to 55 V 24 Pins PDIP (Alt: M48T12-70PC1) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 17 Weeks, 0 Days | Silica - 252 |
|
Buy Now | |
DISTI #
M48T12-70PC1
|
EBV Elektronik | RTC IC YYMMDDdd HHMMSS 24Hr Parallel 45 V to 55 V 24 Pins PDIP (Alt: M48T12-70PC1) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M48T12-70PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T12-70PC1
STMicroelectronics
5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER® SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Memory IC Type | STANDARD SRAM |
The maximum operating temperature range for the M48T12-70PC1 is -40°C to +85°C.
To ensure data integrity during power-down or power-up cycles, use the VCC pin to monitor the power supply voltage and ensure that it is within the recommended operating range before accessing the device.
The recommended storage condition for the M48T12-70PC1 is in a dry, cool place, away from direct sunlight, with a relative humidity of 60% or less, and at a temperature range of -40°C to +85°C.
Yes, the M48T12-70PC1 can operate with a 3.3V power supply, but ensure that the input voltage is within the recommended operating range of 2.7V to 5.5V.
During soldering and rework, handle the device by the body or the pins, avoiding static-sensitive areas. Use a static-safe workstation and follow proper electrostatic discharge (ESD) precautions.