Part Details for M45PE80-VMP6TG by Micron Technology Inc
Results Overview of M45PE80-VMP6TG by Micron Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M45PE80-VMP6TG Information
M45PE80-VMP6TG by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M45PE80-VMP6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_24080824
|
Arrow Electronics | NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 12ns 8-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 110 Weeks Date Code: 1847 | Americas - 260000 |
|
$1.0200 / $1.7400 | Buy Now |
|
Karl Kruse GmbH & Co KG | SPI NOR Flash Page Erasable 8M 3V 75MHz 8pin DFN T&R | 60000 |
|
RFQ | |
DISTI #
M45PE80-VMP6TG
|
Avnet Silica | NOR Flash SerialSPI 33V 8Mbit 1M x 8bit 12ns 8Pin VFQFPN EP TR (Alt: M45PE80-VMP6TG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M45PE80-VMP6TG
|
EBV Elektronik | NOR Flash SerialSPI 33V 8Mbit 1M x 8bit 12ns 8Pin VFQFPN EP TR (Alt: M45PE80-VMP6TG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | EBV - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 1815 | 5413 |
|
$0.8240 / $0.8800 | Buy Now |
|
Greenchips | Date Code: 1744 | 0 |
|
$0.7720 / $0.8250 | Buy Now |
|
Greenchips | Date Code: 1636 | 0 |
|
$0.7720 / $0.8250 | Buy Now |
|
Greenchips | Date Code: 1821 | 0 |
|
$0.8240 / $0.8800 | Buy Now |
|
Greenchips | Date Code: 1819 | 0 |
|
$0.8240 / $0.8800 | Buy Now |
|
Greenchips | Date Code: 1823 | 0 |
|
$0.8240 / $0.8800 | Buy Now |
Part Details for M45PE80-VMP6TG
M45PE80-VMP6TG CAD Models
M45PE80-VMP6TG Part Data Attributes
|
M45PE80-VMP6TG
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M45PE80-VMP6TG
Micron Technology Inc
Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, MLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M45PE80-VMP6TG
This table gives cross-reference parts and alternative options found for M45PE80-VMP6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE80-VMP6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M45PE80-VMS6TG | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, | M45PE80-VMP6TG vs M45PE80-VMS6TG |
M45PE80-VMP6T | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, VDFPN-8 | M45PE80-VMP6TG vs M45PE80-VMP6T |
M45PE80-VMP6G | Micron Technology Inc | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M45PE80-VMP6TG vs M45PE80-VMP6G |
M45PE80-VMP6TG | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M45PE80-VMP6TG vs M45PE80-VMP6TG |
M45PE80-VMP6T | Micron Technology Inc | Check for Price | Flash, 1MX8, 6 X 5 MM, VDFPN-8 | M45PE80-VMP6TG vs M45PE80-VMP6T |
M45PE80-VMP6T | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, VDFPN-8 | M45PE80-VMP6TG vs M45PE80-VMP6T |
M45PE80-VMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M45PE80-VMP6TG vs M45PE80-VMP6TG |
M45PE80-VMS6G | Micron Technology Inc | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M45PE80-VMP6TG vs M45PE80-VMS6G |
M45PE80-VMP6G | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M45PE80-VMP6TG vs M45PE80-VMP6G |
M45PE80-VMP6P | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M45PE80-VMP6TG vs M45PE80-VMP6P |
M45PE80-VMP6TG Frequently Asked Questions (FAQ)
-
The M45PE80-VMP6TG has an operating temperature range of -40°C to 85°C.
-
The device requires a specific power-up and power-down sequence to ensure proper operation. Refer to the datasheet for the recommended power-up and power-down procedures.
-
The device requires a well-designed PCB layout to minimize noise and ensure signal integrity. Refer to the datasheet for recommended PCB design guidelines and layout considerations.
-
The device requires a stable clock signal and a proper reset sequence to ensure proper operation. Refer to the datasheet for the recommended clock and reset signal implementation.
-
The M45PE80-VMP6TG has a typical active current of 15mA and a standby current of 10uA. The device also has power-saving features such as power-down mode and sleep mode to reduce power consumption.