Part Details for M45PE80-VMP6TG by Alliance Memory Inc
Results Overview of M45PE80-VMP6TG by Alliance Memory Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M45PE80-VMP6TG Information
M45PE80-VMP6TG by Alliance Memory Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M45PE80-VMP6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7807
|
Newark | Spi Nor Flash, Page Erasable, 8M, 3V, 75Mhz, 8Pin Dfn, T&r |Alliance Memory M45PE80-VMP6TG RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now |
DISTI #
M45PE80-VMP6TG
|
Avnet Americas | Flash Memory 80Mbit 75 MHz 2.7V to 3.6V 8-Pin VFQFPN - Tape and Reel (Alt: M45PE80-VMP6TG) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 64000 Factory Stock |
|
$0.9840 / $1.1135 | Buy Now |
DISTI #
913-M45PE80-VMP6TG
|
Mouser Electronics | NOR Flash SPI NOR Flash, Page Erasable, 8M, 3V, 75MHz, 8pin DFN, T&R | 4363 |
|
$1.1800 / $1.9800 | Buy Now |
DISTI #
M45PE80-VMP6TG
|
Avnet Silica | Flash Memory 80Mbit 75 MHz 27V to 36V 8Pin VFQFPN (Alt: M45PE80-VMP6TG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M45PE80-VMP6TG
M45PE80-VMP6TG CAD Models
M45PE80-VMP6TG Part Data Attributes
|
M45PE80-VMP6TG
Alliance Memory Inc
Buy Now
|
Compare Parts:
M45PE80-VMP6TG
Alliance Memory Inc
|
Samacsys Manufacturer | Alliance Memory |