Part Details for M45PE80-VMP6 by Numonyx Memory Solutions
Results Overview of M45PE80-VMP6 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M45PE80-VMP6 Information
M45PE80-VMP6 by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M45PE80-VMP6
M45PE80-VMP6 CAD Models
M45PE80-VMP6 Part Data Attributes
|
M45PE80-VMP6
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M45PE80-VMP6
Numonyx Memory Solutions
Flash, 1MX8, 6 X 5 MM, VDFPN-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | DFP | |
Package Description | 6 X 5 MM, VDFPN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 25 ms |
Alternate Parts for M45PE80-VMP6
This table gives cross-reference parts and alternative options found for M45PE80-VMP6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE80-VMP6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M45PE80-VMP6T | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, VDFPN-8 | M45PE80-VMP6 vs M45PE80-VMP6T |
M45PE80-VMP6TG | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M45PE80-VMP6 vs M45PE80-VMP6TG |
M45PE80-VMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M45PE80-VMP6 vs M45PE80-VMP6TG |
M45PE80-VMP6TP | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M45PE80-VMP6 vs M45PE80-VMP6TP |
M45PE80-VMP6P | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M45PE80-VMP6 vs M45PE80-VMP6P |
M45PE80-VMP6P | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M45PE80-VMP6 vs M45PE80-VMP6P |
M45PE80-VMP6G | Micron Technology Inc | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M45PE80-VMP6 vs M45PE80-VMP6G |
M45PE80-VMP6 | Micron Technology Inc | Check for Price | Flash, 1MX8, 6 X 5 MM, VDFPN-8 | M45PE80-VMP6 vs M45PE80-VMP6 |
M45PE80-VMP6G | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M45PE80-VMP6 vs M45PE80-VMP6G |
M45PE80-VMP6TP | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M45PE80-VMP6 vs M45PE80-VMP6TP |