Part Details for M45PE80-VMN6P by STMicroelectronics
Results Overview of M45PE80-VMN6P by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M45PE80-VMN6P Information
M45PE80-VMN6P by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M45PE80-VMN6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 1MX8, PDSO8 | 50 |
|
$1.5000 / $2.5000 | Buy Now |
Part Details for M45PE80-VMN6P
M45PE80-VMN6P CAD Models
M45PE80-VMN6P Part Data Attributes
|
M45PE80-VMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M45PE80-VMN6P
STMicroelectronics
1MX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 25 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M45PE80-VMN6P
This table gives cross-reference parts and alternative options found for M45PE80-VMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE80-VMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M45PE80-VMN6G | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE80-VMN6P vs M45PE80-VMN6G |
M45PE80-VMN6TP | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE80-VMN6P vs M45PE80-VMN6TP |
M45PE80-VMN6TP | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE80-VMN6P vs M45PE80-VMN6TP |
M45PE80-VMN6P Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M45PE80-VMN6P is -40°C to 85°C, with a maximum junction temperature of 125°C.
-
It's recommended to follow a controlled power-up and power-down sequence to prevent damage to the device. A slow ramp-up of the power supply voltage (VCC) is recommended, and the device should be powered down by reducing VCC to 0V before removing the input signals.
-
The M45PE80-VMN6P supports clock frequencies up to 133 MHz, but the actual frequency limit may depend on the specific application and system design.
-
To ensure data retention, it's recommended to use the device's built-in low-power modes, such as the 'Deep Power-Down' mode, which reduces power consumption while maintaining data integrity. Additionally, the device can be powered down using the 'Hardware Store' command to store data in the non-volatile memory.
-
The M45PE80-VMN6P requires input signals to be within the specified voltage range (VIL and VIH) and to meet the recommended input signal slew rates. Output signals should be terminated with a suitable load impedance to ensure signal integrity and prevent reflections.