Part Details for M45PE40-VMW6TG by Micron Technology Inc
Results Overview of M45PE40-VMW6TG by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M45PE40-VMW6TG Information
M45PE40-VMW6TG by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M45PE40-VMW6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M45PE40-VMW6TG
|
Avnet Silica | NOR Flash SerialSPI 33V 4Mbit 512K x 8bit 8ns 8Pin SOIC W TR (Alt: M45PE40-VMW6TG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M45PE40-VMW6TG
|
EBV Elektronik | NOR Flash SerialSPI 33V 4Mbit 512K x 8bit 8ns 8Pin SOIC W TR (Alt: M45PE40-VMW6TG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | EBV - 0 |
|
Buy Now |
Part Details for M45PE40-VMW6TG
M45PE40-VMW6TG CAD Models
M45PE40-VMW6TG Part Data Attributes
|
M45PE40-VMW6TG
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M45PE40-VMW6TG
Micron Technology Inc
512KX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.62 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 25 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M45PE40-VMW6TG
This table gives cross-reference parts and alternative options found for M45PE40-VMW6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE40-VMW6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M45PE40-VMW6G | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE40-VMW6TG vs M45PE40-VMW6G |
M45PE40-VMW6TP | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE40-VMW6TG vs M45PE40-VMW6TP |
M45PE40-VMW6TG | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE40-VMW6TG vs M45PE40-VMW6TG |
M45PE40-VMW6TG | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE40-VMW6TG vs M45PE40-VMW6TG |
M45PE40-VMW6P | Micron Technology Inc | Check for Price | Flash, 512KX8, PDSO8, SOP-8 | M45PE40-VMW6TG vs M45PE40-VMW6P |