Part Details for M45PE20-VMP6TP by Numonyx Memory Solutions
Results Overview of M45PE20-VMP6TP by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M45PE20-VMP6TP Information
M45PE20-VMP6TP by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M45PE20-VMP6TP
M45PE20-VMP6TP CAD Models
M45PE20-VMP6TP Part Data Attributes
|
M45PE20-VMP6TP
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M45PE20-VMP6TP
Numonyx Memory Solutions
Flash, 256KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | QFP | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M45PE20-VMP6TP
This table gives cross-reference parts and alternative options found for M45PE20-VMP6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE20-VMP6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M45PE20-VMP6P | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M45PE20-VMP6TP vs M45PE20-VMP6P |
M25PE20-VMN6TP | Micron Technology Inc | Check for Price | Flash, 256KX8, PDSO8, SOP-8 | M45PE20-VMP6TP vs M25PE20-VMN6TP |
SST25VF020B-80-4I-Q3AE | Microchip Technology Inc | Check for Price | FLASH 2.7V PROM | M45PE20-VMP6TP vs SST25VF020B-80-4I-Q3AE |
M25P20-VMN3GB | Micron Technology Inc | Check for Price | Flash, 256KX8, PDSO8, SOP-8 | M45PE20-VMP6TP vs M25P20-VMN3GB |
M25P20-VMN3G | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | M45PE20-VMP6TP vs M25P20-VMN3G |
IS25LD020-JVLE | Integrated Silicon Solution Inc | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 | M45PE20-VMP6TP vs IS25LD020-JVLE |
M25P20SVMP6TP | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, VFQFP-8 | M45PE20-VMP6TP vs M25P20SVMP6TP |
AT25F2048Y7-YH-T | Atmel Corporation | Check for Price | EEPROM, 256KX8, Serial, CMOS, 6 X 4.90 MM, UTSAP-8 | M45PE20-VMP6TP vs AT25F2048Y7-YH-T |
IS25LD020-JVLA1 | Integrated Silicon Solution Inc | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 | M45PE20-VMP6TP vs IS25LD020-JVLA1 |
M45PE20-VMN6G | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE20-VMP6TP vs M45PE20-VMN6G |