Part Details for M45PE20-VMN6P by Micron Technology Inc
Results Overview of M45PE20-VMN6P by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M45PE20-VMN6P Information
M45PE20-VMN6P by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M45PE20-VMN6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_24080820
|
Arrow Electronics | NOR Flash Serial-SPI 3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1949 | Americas - 4157 |
|
$1.2500 / $3.0500 | Buy Now |
DISTI #
59871206
|
Verical | NOR Flash Serial-SPI 3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1949 | Americas - 4157 |
|
$1.2500 / $3.0500 | Buy Now |
|
Karl Kruse GmbH & Co KG | SPI NOR Flash Page Erasable 2M 3V 75MHz 8pin SOIC Narrow | 70000 |
|
RFQ | |
DISTI #
M45PE20-VMN6P
|
Avnet Silica | NOR Flash SerialSPI 3V33V 2Mbit 256K x 8bit 8ns 8Pin SOIC N Tube (Alt: M45PE20-VMN6P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M45PE20-VMN6P
|
EBV Elektronik | NOR Flash SerialSPI 3V33V 2Mbit 256K x 8bit 8ns 8Pin SOIC N Tube (Alt: M45PE20-VMN6P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | EBV - 0 |
|
Buy Now |
Part Details for M45PE20-VMN6P
M45PE20-VMN6P CAD Models
M45PE20-VMN6P Part Data Attributes
|
M45PE20-VMN6P
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M45PE20-VMN6P
Micron Technology Inc
Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M45PE20-VMN6P
This table gives cross-reference parts and alternative options found for M45PE20-VMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE20-VMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M45PE20-VMN6TP | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE20-VMN6P vs M45PE20-VMN6TP |
M45PE20-VMN6P | STMicroelectronics | Check for Price | 256KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE20-VMN6P vs M45PE20-VMN6P |
M45PE20-VMN6 | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M45PE20-VMN6P vs M45PE20-VMN6 |
M45PE20-VMN6TP | STMicroelectronics | Check for Price | 256KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE20-VMN6P vs M45PE20-VMN6TP |
M45PE20-VMN6 | STMicroelectronics | Check for Price | 256KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M45PE20-VMN6P vs M45PE20-VMN6 |
M45PE20-VMN6TP | Micron Technology Inc | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE20-VMN6P vs M45PE20-VMN6TP |
M45PE20-VMN6G | STMicroelectronics | Check for Price | 256KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE20-VMN6P vs M45PE20-VMN6G |
M45PE20-VMN6TG | STMicroelectronics | Check for Price | 256KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE20-VMN6P vs M45PE20-VMN6TG |
M45PE20-VMN6P Frequently Asked Questions (FAQ)
-
The M45PE20-VMN6P has an operating temperature range of -40°C to 85°C.
-
The device requires a power-up sequence of VCC first, then VPP, and a power-down sequence of VPP first, then VCC. This ensures proper device operation and prevents latch-up.
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Route the VCC and VPP traces separately to minimize noise and ensure signal integrity.
-
Use a programming algorithm that follows the device's programming specification, including pulse width, frequency, and voltage levels. Implement error detection and correction mechanisms to ensure data integrity.
-
Follow the recommended usage and storage guidelines, including operating temperature, voltage, and humidity ranges. Implement data refresh mechanisms to ensure long-term data retention.