Part Details for M45PE10-VMN6TG by Micron Technology Inc
Results Overview of M45PE10-VMN6TG by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M45PE10-VMN6TG Information
M45PE10-VMN6TG by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M45PE10-VMN6TG
M45PE10-VMN6TG CAD Models
M45PE10-VMN6TG Part Data Attributes
|
M45PE10-VMN6TG
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M45PE10-VMN6TG
Micron Technology Inc
Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 23 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M45PE10-VMN6TG
This table gives cross-reference parts and alternative options found for M45PE10-VMN6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE10-VMN6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M45PE10S-VMN6G | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10-VMN6TG vs M45PE10S-VMN6G |
M45PE10-VMN6P | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10-VMN6TG vs M45PE10-VMN6P |
M45PE10-VMN6TG | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10-VMN6TG vs M45PE10-VMN6TG |
M45PE10-VMN6TP | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10-VMN6TG vs M45PE10-VMN6TP |
M45PE10VMN6TG | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10-VMN6TG vs M45PE10VMN6TG |
M45PE10-VMN6TP | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10-VMN6TG vs M45PE10-VMN6TP |
M45PE10-VMN6P | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10-VMN6TG vs M45PE10-VMN6P |
M45PE10-VMN6 | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M45PE10-VMN6TG vs M45PE10-VMN6 |
M45PE10VMN6TP | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10-VMN6TG vs M45PE10VMN6TP |
M45PE10VMN6P | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE10-VMN6TG vs M45PE10VMN6P |