Part Details for M453RG6AE by Nuvoton Technology Corp
Results Overview of M453RG6AE by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M453RG6AE Information
M453RG6AE by Nuvoton Technology Corp is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for M453RG6AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M453RG6AE-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 160 Lead time: 22 Weeks Container: Tray | Limited Supply - Call |
|
$4.4806 | Buy Now |
DISTI #
503-M453RG6AE
|
Mouser Electronics | ARM Microcontrollers - MCU RoHS: Compliant | 0 |
|
$4.2500 / $7.2800 | Order Now |
Part Details for M453RG6AE
M453RG6AE CAD Models
M453RG6AE Part Data Attributes
|
M453RG6AE
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
M453RG6AE
Nuvoton Technology Corp
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP64, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Has ADC | YES | |
Additional Feature | 4KBYTE LDROM IS ALSO AVAILABLE | |
Address Bus Width | 20 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 20 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
M453RG6AE Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the M453RG6AE is 12 MHz, 14.7456 MHz, or 16 MHz, depending on the application and clock speed requirements.
-
The WDT on the M453RG6AE can be configured using the WDTCTL register. Set the WDTEN bit to enable the WDT, and adjust the WDTPS bits to set the timeout period (from 16 ms to 2048 ms).
-
The maximum current that can be sourced or sunk by the GPIO pins on the M453RG6AE is 20 mA, with a total current limit of 100 mA for all GPIO pins combined.
-
The internal RC oscillator on the M453RG6AE can be enabled by setting the IRCEN bit in the CLKCTL register. The oscillator frequency can be trimmed using the IRCCTL register.
-
The minimum operating voltage for the M453RG6AE is 2.7 V, and the maximum operating voltage is 5.5 V.