-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial I²C bus real-time clock (RTC) with battery switchover
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M41T83SMY6F by STMicroelectronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7413
|
Newark | Alarm Rtc, 32B, I2C, 5.5V, Soic-18, Date Format:Day, Date, Month, Year, Century, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Alarm Rtc, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:18Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics M41T83SMY6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-6886-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 18SOX Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1225 In Stock |
|
$2.6081 / $4.7400 | Buy Now |
DISTI #
M41T83SMY6F
|
Avnet Americas | RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 3 V to 5.5 V, 18 Pins, SOIC - Tape and Reel (Alt: M41T83SMY6F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 1000 |
|
$2.2990 / $2.4446 | Buy Now |
DISTI #
511-M41T83SMY6F
|
Mouser Electronics | Real Time Clock Serial I2C bus RTC RoHS: Compliant | 2550 |
|
$2.5900 / $6.3900 | Buy Now |
DISTI #
V36:1790_06555764
|
Arrow Electronics | Real Time Clock Serial 32byte Clock/Calendar/Alarm/Timer/Interrupt 18-Pin SOX T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Date Code: 2402 | Americas - 61000 |
|
$2.4050 / $2.5120 | Buy Now |
|
STMicroelectronics | Serial I², C bus real-time clock (RTC) with battery switchover RoHS: Compliant Min Qty: 1 | 2550 |
|
$3.1700 / $6.2600 | Buy Now |
DISTI #
77773472
|
Verical | Real Time Clock Serial 32byte Clock/Calendar/Alarm/Timer/Interrupt 18-Pin SOX T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2402 | Americas - 61000 |
|
$2.4050 / $2.5120 | Buy Now |
DISTI #
M41T83SMY6F
|
IBS Electronics | SERIAL I², C BUS REAL-TIME CLOCK (RTC) WITH BATTERY SWITCHOVER Min Qty: 1000 Package Multiple: 1 | 36000 |
|
$2.6520 | Buy Now |
DISTI #
M41T83SMY6F
|
Avnet Silica | RTC IC YYMMDDdd HHMMSStshs 24Hr I2C 3 V to 55 V 18 Pins SOIC (Alt: M41T83SMY6F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 16000 |
|
Buy Now | |
|
Chip Stock | 440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M41T83SMY6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41T83SMY6F
STMicroelectronics
Serial I²C bus real-time clock (RTC) with battery switchover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G18 | |
Length | 11.61 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Terminals | 18 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 7 | |
Seated Height-Max | 2.69 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for M41T83SMY6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41T83SMY6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M41T83SQA6F | STMicroelectronics | Check for Price | Serial I²C bus real-time clock (RTC) with battery switchover | M41T83SMY6F vs M41T83SQA6F |
The recommended operating voltage range for the M41T83SMY6F is 2.5V to 5.5V.
To ensure the oscillator starts correctly on power-up, a 1 kΩ to 10 kΩ resistor should be connected between the OSCIN pin and the crystal, and a 1 MΩ to 10 MΩ resistor should be connected between the OSCOUT pin and ground.
The maximum frequency deviation of the M41T83SMY6F is ±20 ppm over the entire operating temperature range.
The M41T83SMY6F can be reset by applying a low signal to the RST pin for at least 1 ms.
The VBAT pin is used to connect a battery or a supercapacitor to maintain the RTC's operation during power failures.