Part Details for M41T00SC64MY6E by STMicroelectronics
Results Overview of M41T00SC64MY6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M41T00SC64MY6E Information
M41T00SC64MY6E by STMicroelectronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for M41T00SC64MY6E
M41T00SC64MY6E CAD Models
M41T00SC64MY6E Part Data Attributes
|
M41T00SC64MY6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41T00SC64MY6E
STMicroelectronics
REAL TIME CLOCK, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G18 | |
Length | 11.6 mm | |
Number of Terminals | 18 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.69 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
M41T00SC64MY6E Frequently Asked Questions (FAQ)
-
The recommended crystal oscillator frequency for the M41T00SC64MY6E is 32.768 kHz, which is a standard frequency for real-time clocks.
-
To ensure accuracy, use a high-quality crystal oscillator, maintain a stable power supply, and avoid exposing the device to extreme temperatures or electromagnetic interference.
-
Yes, the M41T00SC64MY6E can be used as a battery-backed SRAM. The device has a built-in battery switch that allows the SRAM to be powered from an external battery or the VCC supply.
-
The maximum operating temperature range for the M41T00SC64MY6E is -40°C to +85°C, making it suitable for a wide range of industrial and commercial applications.
-
The clock calendar in the M41T00SC64MY6E can be programmed using the I2C interface. The device has a set of registers that control the clock and calendar functions, which can be accessed and modified using I2C commands.