Part Details for M41ST95WMX6 by STMicroelectronics
Results Overview of M41ST95WMX6 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M41ST95WMX6 Information
M41ST95WMX6 by STMicroelectronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for M41ST95WMX6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$40.3830 / $42.0000 | Buy Now |
|
Quest Components | 12 |
|
$43.7500 / $45.5000 | Buy Now | |
|
Quest Components | 8 |
|
$48.7483 / $51.3140 | Buy Now | |
|
Quest Components | 4 |
|
$42.7616 | Buy Now |
Part Details for M41ST95WMX6
M41ST95WMX6 CAD Models
M41ST95WMX6 Part Data Attributes
|
M41ST95WMX6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41ST95WMX6
STMicroelectronics
1 TIMER(S), REAL TIME CLOCK, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.96 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.69 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for M41ST95WMX6
This table gives cross-reference parts and alternative options found for M41ST95WMX6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41ST95WMX6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M41ST95WMX6TR | STMicroelectronics | Check for Price | 1 TIMER(S), REAL TIME CLOCK, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | M41ST95WMX6 vs M41ST95WMX6TR |
M41ST95WMX6 Frequently Asked Questions (FAQ)
-
The recommended crystal oscillator frequency for the M41ST95WMX6 is 32.768 kHz, which is a standard frequency for real-time clocks.
-
To ensure accuracy, use a high-quality crystal oscillator, keep the device away from electromagnetic interference, and implement a robust clock calibration routine in your firmware.
-
Yes, the M41ST95WMX6 can be used as a battery-backed SRAM. The device has a built-in battery switch and a low-power SRAM that can retain data for up to 10 years with a suitable battery.
-
The M41ST95WMX6 can operate from -40°C to +85°C, making it suitable for a wide range of industrial and commercial applications.
-
The M41ST95WMX6 can be interfaced with a microcontroller using a standard I2C bus. The device has a 2-wire I2C interface that supports clock frequencies up to 400 kHz.