Part Details for M40Z300WMH6E by STMicroelectronics
Results Overview of M40Z300WMH6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M40Z300WMH6E Information
M40Z300WMH6E by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for M40Z300WMH6E
M40Z300WMH6E CAD Models
M40Z300WMH6E Part Data Attributes
|
M40Z300WMH6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M40Z300WMH6E
STMicroelectronics
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A 3V TO 3.6V SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.1 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.56 mm |
Alternate Parts for M40Z300WMH6E
This table gives cross-reference parts and alternative options found for M40Z300WMH6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M40Z300WMH6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M40Z300WMH6TR | STMicroelectronics | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | M40Z300WMH6E vs M40Z300WMH6TR |
M40Z300WMH6E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M40Z300WMH6E is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 150°C.
-
The M40Z300WMH6E has an internal POR and BOR circuitry. To handle these, ensure that the power supply ramps up slowly (typically 10 ms to 100 ms) to allow the internal voltage regulator to stabilize. Also, use an external capacitor (typically 10 nF to 100 nF) between the VDD and VSS pins to filter out noise and ensure a clean power-on reset.
-
The M40Z300WMH6E can operate at a maximum clock frequency of 100 MHz. However, the actual clock frequency may be limited by the specific application, board design, and environmental conditions. It's essential to consult the datasheet and application notes for specific guidance on clock frequency selection.
-
To configure the M40Z300WMH6E for low-power operation, use the Power Management Unit (PMU) to control the clock frequency, voltage regulator, and power modes. The PMU allows you to select from various power modes, such as sleep, standby, and shutdown, to optimize power consumption for your specific application.
-
The External Bus Interface (EBI) in the M40Z300WMH6E is used to connect external memory devices, such as flash, SRAM, or SDRAM, to the microcontroller. The EBI provides a flexible interface for accessing external memory, allowing you to expand the device's memory capabilities and improve system performance.