Part Details for M393A2G40EB1-CPB by Samsung Semiconductor
Results Overview of M393A2G40EB1-CPB by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M393A2G40EB1-CPB Information
M393A2G40EB1-CPB by Samsung Semiconductor is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M393A2G40EB1-CPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 16GB DDR4-2133 REGISTERED ECC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M393A2G40EB1-CPB
M393A2G40EB1-CPB CAD Models
M393A2G40EB1-CPB Part Data Attributes
|
M393A2G40EB1-CPB
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M393A2G40EB1-CPB
Samsung Semiconductor
DDR DRAM Module, 2GX72, CMOS, RDIMM-288
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | RDIMM-288 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX | |
JESD-30 Code | R-XDMA-N288 | |
Length | 133.35 mm | |
Memory Density | 154618822656 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 288 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 2GX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 31.4 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 4.1 mm |
M393A2G40EB1-CPB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for this module is 0°C to 85°C, with a storage temperature range of -40°C to 100°C.
-
To ensure signal integrity and reduce noise, it is recommended to use a signal integrity analysis tool to optimize the PCB design, and to follow the guidelines for signal routing, termination, and decoupling provided in the datasheet.
-
The recommended refresh rate for this module is 4x per tREFI (Refresh Interval) = 3.9 μs, with a maximum refresh interval of 64 ms.
-
No, this module is designed to operate at a voltage supply of 1.2V ± 0.06V, and using a different voltage supply may damage the module or affect its performance.
-
The module supports error detection and correction mechanisms such as ECC (Error-Correcting Code) and SBE (Single-Bit Error) detection. The system designer should implement error handling mechanisms in the system design to handle errors and exceptions.