Part Details for M39018/03-0740 by Vishay Sprague
Results Overview of M39018/03-0740 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39018/03-0740 Information
M39018/03-0740 by Vishay Sprague is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39018/03-0740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, (WET), 50V, +75% -10% TOL, 680UF, THROUGH HOLE MOUNT | 2394 |
|
$15.0000 / $19.5000 | Buy Now |