Part Details for M39016/6-128L by TE Connectivity
Results Overview of M39016/6-128L by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39016/6-128L Information
M39016/6-128L by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for M39016/6-128L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7992
|
Newark | Power/Signal Relay, Dpdt, Momentary, 0.038A (Coil), 26.5Vdc (Coil), 1007Mw (Coil), 2A (Contact), 28Vdc (Contact), Dc Input, Dc Output, Panel Mount |Cii Te Connectivity M39016/6-128L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9400 / $85.8900 | Buy Now |
DISTI #
655-M39016/6-128L
|
Mouser Electronics | Industrial Relays 28V 2A 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 39 |
|
$75.2400 / $95.3000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount RoHS: Compliant | 0 |
|
$60.1000 / $125.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$101.2459 / $105.3000 | Buy Now |
|
Quest Components | M39016/6-128L | 6 |
|
$109.6875 / $114.0750 | Buy Now |
DISTI #
3-1617028-5
|
TTI | Industrial Relays HFW1106K12 CRYSTAL CAN RELAYS Min Qty: 39 Package Multiple: 1 | Americas - 0 |
|
$62.5400 / $65.0700 | Buy Now |
DISTI #
3-1617028-5
|
TTI | Industrial Relays HFW1106K12 CRYSTAL CAN RELAYS Min Qty: 39 Package Multiple: 1 | Americas - 0 |
|
$62.5400 / $65.0700 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount RoHS: Compliant | 0 |
|
$60.1000 / $125.8900 | Buy Now |
Part Details for M39016/6-128L
M39016/6-128L CAD Models
M39016/6-128L Part Data Attributes
|
M39016/6-128L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-128L
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1007mW (COIL), 2A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 1003 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for M39016/6-128L
This table gives cross-reference parts and alternative options found for M39016/6-128L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/6-128L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-1617029-3 | TE Connectivity | $83.2728 | POWER/SIGNAL RELAY | M39016/6-128L vs 3-1617029-3 |
M39016/6-128L Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). However, it's recommended to consult the TE Connectivity application notes for specific torque values based on the wire size and type.
-
Yes, the M39016/6-128L is designed to meet the requirements of MIL-DTL-38999, which includes vibration testing. However, it's recommended to consult the TE Connectivity application notes and perform additional testing to ensure the connector meets the specific vibration requirements of your application.
-
The maximum operating temperature of the M39016/6-128L is 200°C (392°F). However, the temperature rating may vary depending on the specific application and environmental conditions.
-
The M39016/6-128L has a moisture-resistant design, but it's not hermetically sealed. It's recommended to apply a moisture-resistant coating or sealant to the connector and wires to ensure reliable operation in humid or wet environments.
-
The recommended wire size for the M39016/6-128L is 20-24 AWG (0.5-0.25 mm²). The recommended wire type is a copper or copper-alloy wire with a temperature rating of at least 200°C (392°F). However, it's recommended to consult the TE Connectivity application notes for specific wire size and type recommendations based on the application.