Part Details for M39016/6-109M by Defense Logistics Agency
Results Overview of M39016/6-109M by Defense Logistics Agency
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39016/6-109M Information
M39016/6-109M by Defense Logistics Agency is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for M39016/6-109M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Relays | 195 |
|
RFQ |
Part Details for M39016/6-109M
M39016/6-109M CAD Models
M39016/6-109M Part Data Attributes
|
M39016/6-109M
Defense Logistics Agency
Buy Now
|
Compare Parts:
M39016/6-109M
Defense Logistics Agency
Power/Signal Relay, DPDT, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1007mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 1007 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 6.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |