Part Details for M39016/53-012L by TE Connectivity
Results Overview of M39016/53-012L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39016/53-012L Information
M39016/53-012L by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for M39016/53-012L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617076-1
|
Avnet Americas | Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Through Hole - Bulk (Alt: 2-1617076-1) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$519.2577 / $699.5750 | Buy Now |
|
Onlinecomponents.com | 3SBH1201A2 = M39016/53-012L RoHS: Compliant | 0 |
|
$651.3000 / $1,189.2800 | Buy Now |
|
Master Electronics | 3SBH1201A2 = M39016/53-012L RoHS: Compliant | 0 |
|
$651.3000 / $1,189.2800 | Buy Now |
Part Details for M39016/53-012L
M39016/53-012L CAD Models
M39016/53-012L Part Data Attributes
|
M39016/53-012L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/53-012L
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Coil Power | 975 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for M39016/53-012L
This table gives cross-reference parts and alternative options found for M39016/53-012L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/53-012L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1617076-1 | TE Connectivity | $384.2743 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | M39016/53-012L vs 1-1617076-1 |
1617348-1 | TE Connectivity | $458.3629 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | M39016/53-012L vs 1617348-1 |
1-1617076-9 | TE Connectivity | $482.1978 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | M39016/53-012L vs 1-1617076-9 |
1-1617076-2 | TE Connectivity | $588.8968 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | M39016/53-012L vs 1-1617076-2 |
3SBH5131K1 | TE Connectivity | $601.7519 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | M39016/53-012L vs 3SBH5131K1 |
7-1617515-8 | TE Connectivity | $604.5833 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | M39016/53-012L vs 7-1617515-8 |
3SBH1151A2 | TE Connectivity | $785.8252 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | M39016/53-012L vs 3SBH1151A2 |
3SBH1201A2 | TE Connectivity | $808.2296 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | M39016/53-012L vs 3SBH1201A2 |
5-1617076-0 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | M39016/53-012L vs 5-1617076-0 |
3SBH5131K5 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | M39016/53-012L vs 3SBH5131K5 |