-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 682mW (Coil), 2A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39016/44-029M by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1617539-2
|
Avnet Americas | - Bag (Alt: 5-1617539-2) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Lead time: 38 Weeks, 2 Days Container: Bag | 0 |
|
$102.7584 / $104.8992 | Buy Now |
|
Onlinecomponents.com | HMS1230S04L=M39016/44-029L RoHS: Compliant | 0 |
|
$107.0400 / $138.7000 | Buy Now |
DISTI #
5-1617539-2
|
TTI | Low Signal Relays - PCB HMS1230S04M CRYSTAL CAN RELAYS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$138.7000 | Buy Now |
|
Master Electronics | HMS1230S04L=M39016/44-029L RoHS: Compliant | 0 |
|
$107.0400 / $138.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39016/44-029M
TE Connectivity
Buy Now
|
Compare Parts:
M39016/44-029M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 682mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 682 mW | |
Coil Resistance | 1030 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |