Part Details for M39014/02-1415VTR1 by Kyocera AVX Components
Results Overview of M39014/02-1415VTR1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/02-1415VTR1 Information
M39014/02-1415VTR1 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39014/02-1415VTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5416
|
Newark | Capacitor, ceramic,1Uf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/02-1415VTR1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9400 / $6.0100 | Buy Now |
DISTI #
478-M39014/02-1415VTR1-ND
|
DigiKey | CAP CER AXIAL Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7825 | Buy Now |
DISTI #
M39014/02-1415VTR1
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125?C T/R - Tape and Reel (Alt: M39014/02-1415VTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.3680 / $4.4590 | Buy Now |
DISTI #
M39014/02-1415VTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX105KRVTR1 Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$6.5000 / $6.6300 | Buy Now |
DISTI #
M39014/02-1415VTR1
|
IBS Electronics | M39014/02-1415VTR1,AVX Min Qty: 2500 Package Multiple: 1 | 0 |
|
$6.3050 | Buy Now |
Part Details for M39014/02-1415VTR1
M39014/02-1415VTR1 CAD Models
M39014/02-1415VTR1 Part Data Attributes
|
M39014/02-1415VTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1415VTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, BX, 1uF, 2909
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
M39014/02-1415VTR1 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for M39014/02-1415VTR1 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, M39014/02-1415VTR1 is compatible with lead-free soldering processes.
-
The MSL of M39014/02-1415VTR1 is MSL 3, which means it can withstand up to 168 hours of exposure to 30°C/60% RH.
-
Yes, M39014/02-1415VTR1 is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace and defense.
-
Yes, M39014/02-1415VTR1 is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.