Part Details for M39014/02-1415\\SL by Kyocera AVX Components
Results Overview of M39014/02-1415\\SL by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51415-006LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P STB Right Angle Header. | |
77314-159LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 26 Positions, 2.54 mm (0.100) Pitch. | |
78511-415HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 15 Positions, 2.54 mm Pitch. |
Price & Stock for M39014/02-1415\\SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/02-1415\\SL
|
Avnet Americas | CKR06 >.47MF - Bulk (Alt: M39014/02-1415\\SL) Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |