Part Details for M39014/02-1320VTR1\5 by Kyocera AVX Components
Results Overview of M39014/02-1320VTR1\5 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1320VTR1\5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5264
|
Newark | Mr Est. Rel./Tape/Reel Rohs Compliant: Yes |Kyocera Avx M39014/02-1320VTR1\5 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4500 / $3.0900 | Buy Now |
DISTI #
478-M39014/02-1320VTR1\5-ND
|
DigiKey | CAP CER AXIAL Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6595 | Buy Now |
DISTI #
M39014/02-1320VTR1
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125?C T/R - Tape and Reel (Alt: M39014/02-1320VTR1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.3040 / $2.8518 | Buy Now |