Part Details for M39014/02-1419VTR by KEMET Corporation
Results Overview of M39014/02-1419VTR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/02-1419VTR Information
M39014/02-1419VTR by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39014/02-1419VTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C066T105K5X5CSTR
|
Avnet Americas | - Custom Tape W/Leader (Alt: C066T105K5X5CSTR) RoHS: Not Compliant Min Qty: 41 Package Multiple: 41 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.7978 / $3.9955 | Buy Now |
DISTI #
M39014/02-1419VTR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX105KSV Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$3.9500 | Buy Now |
|
Vyrian | Capacitors | 195 |
|
RFQ |
Part Details for M39014/02-1419VTR
M39014/02-1419VTR CAD Models
M39014/02-1419VTR Part Data Attributes
|
M39014/02-1419VTR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1419VTR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39014/02-1419VTR
This table gives cross-reference parts and alternative options found for M39014/02-1419VTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1419VTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CKR06BX105KRVAMMO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | M39014/02-1419VTR vs CKR06BX105KRVAMMO |
M39014/02-1415VAMMO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | M39014/02-1419VTR vs M39014/02-1415VAMMO |
L2XN505105KB27 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount | M39014/02-1419VTR vs L2XN505105KB27 |
M49470X1105KAN | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, CHIP | M39014/02-1419VTR vs M49470X1105KAN |
CKR06BX105KRAMMO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | M39014/02-1419VTR vs CKR06BX105KRAMMO |
CK06BX105KTR | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | M39014/02-1419VTR vs CK06BX105KTR |
CKR06BX105KRTR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | M39014/02-1419VTR vs CKR06BX105KRTR |
CKR06BX105KSVTR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | M39014/02-1419VTR vs CKR06BX105KSVTR |
M39014/02-1415AMMO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | M39014/02-1419VTR vs M39014/02-1415AMMO |
M39014/02-0407 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | M39014/02-1419VTR vs M39014/02-0407 |
M39014/02-1419VTR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for M39014/02-1419VTR is between 260°C to 280°C (500°F to 536°F) for a maximum of 10 seconds.
-
Yes, M39014/02-1419VTR is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the allowed limits.
-
The MSL of M39014/02-1419VTR is Level 1, which means it can withstand normal humidity and temperature conditions without requiring special handling or storage.
-
Yes, M39014/02-1419VTR is designed for high-reliability applications, including aerospace, defense, and industrial markets, and meets the requirements of MIL-PRF-39014.
-
The equivalent EIA case size for M39014/02-1419VTR is 0603.