Part Details for M39014/02-1419V by KEMET Corporation
Results Overview of M39014/02-1419V by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/02-1419V Information
M39014/02-1419V by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39014/02-1419V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2205-ND
|
DigiKey | CAP CER 1UF 50V BX RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bag |
1989 In Stock |
|
$3.2965 / $6.5000 | Buy Now |
DISTI #
C066T105K5X5CS
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, BX, Radial Leaded - Bulk (Alt: C066T105K5X5CS) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9290 / $3.2585 | Buy Now |
DISTI #
80-M39014/02-1419V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 RoHS: Not Compliant | 0 |
|
$3.2900 / $6.5000 | Order Now |
|
Quest Components | CAPACITOR, CERAMIC, 50 V, THROUGH HOLE MOUNT | 61 |
|
$3.0615 / $7.0650 | Buy Now |
DISTI #
M39014/02-1419V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1275 In Stock |
|
$3.9200 / $4.8100 | Buy Now |
Part Details for M39014/02-1419V
M39014/02-1419V CAD Models
M39014/02-1419V Part Data Attributes
|
M39014/02-1419V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1419V
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1419V
This table gives cross-reference parts and alternative options found for M39014/02-1419V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1419V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/02-1407V | Kyocera AVX Components | $1.1070 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1419V vs M39014/02-1407V |
M39014/02-1415V | KEMET Corporation | $3.5152 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1419V vs M39014/02-1415V |
M39014/02-1411 | KEMET Corporation | $4.9438 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1419V vs M39014/02-1411 |
CKR06BX105KP | Kyocera AVX Components | $7.5988 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1419V vs CKR06BX105KP |
CKR06BX105KR | Kyocera AVX Components | $7.5988 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1419V vs CKR06BX105KR |
CKR06BX105KS | Kyocera AVX Components | $7.7017 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1419V vs CKR06BX105KS |
M39014/02-1415 | Kyocera AVX Components | $7.9326 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1419V vs M39014/02-1415 |
M39014/02-1419 | Kyocera AVX Components | $8.0412 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1419V vs M39014/02-1419 |
M39014/02-1415 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1419V vs M39014/02-1415 |
M123A02BXB105KC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1419V vs M123A02BXB105KC |
M39014/02-1419V Frequently Asked Questions (FAQ)
-
The recommended land pattern for M39014/02-1419V can be found in the KEMET Corporation's application note 'Land Patterns for Ceramic Chip Capacitors'. It provides detailed information on the recommended pad layout and dimensions for optimal soldering and reliability.
-
The M39014/02-1419V capacitor is designed to handle high-frequency noise due to its low equivalent series resistance (ESR) and high self-resonant frequency. The capacitor's construction and materials are optimized to minimize parasitic inductance and capacitance, making it suitable for high-frequency applications.
-
Yes, the M39014/02-1419V capacitor is suitable for use in high-reliability applications due to its construction and materials. It meets the requirements of MIL-PRF-39014, which is a military specification for ceramic capacitors. Additionally, KEMET Corporation's manufacturing process and quality control measures ensure high reliability and consistency.
-
The maximum operating temperature for the M39014/02-1419V capacitor is 125°C, as specified in the datasheet. However, it's essential to note that the capacitor's performance and reliability may degrade at higher temperatures, and derating may be necessary for extended operation above 85°C.
-
The M39014/02-1419V capacitor is designed to handle high voltage transients due to its high dielectric strength and robust construction. However, it's essential to ensure that the capacitor is properly derated for the specific application and that the voltage transients do not exceed the capacitor's rated voltage.