Part Details for M39014/02-1320 by Electro Technik Industries
Results Overview of M39014/02-1320 by Electro Technik Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/02-1320 Information
M39014/02-1320 by Electro Technik Industries is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85713-201LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
54122-113202350RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch | |
89891-320LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 40 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for M39014/02-1320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,CERAMIC,470NF,50VDC,10-% TOL,10+% TOL,BX-TC CODE | 2 |
|
$1.9550 / $2.1250 | Buy Now |