Part Details for M39014/02-1218 by Kyocera AVX Components
Results Overview of M39014/02-1218 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/02-1218 Information
M39014/02-1218 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39014/02-1218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H5776
|
Newark | Capacitor, ceramic,10000Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/02-1218 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.5600 | Buy Now |
DISTI #
478-M39014/02-1218-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
326 In Stock |
|
$1.0428 / $2.5700 | Buy Now |
DISTI #
M39014/02-1218
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ? 10%, BX, Radial Leaded - Bulk (Alt: M39014/02-1218) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
RFQ | |
DISTI #
581-M39014/02-1218
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX103KM RoHS: Not Compliant | 0 |
|
$1.1400 / $2.5700 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 245 |
|
$0.6000 / $1.8750 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,10NF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 196 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | CAP,CERAMIC,10NF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 196 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | CAP,CERAMIC,10NF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 64 |
|
$1.2250 / $2.4500 | Buy Now |
|
Quest Components | CAP,CERAMIC,10NF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 36 |
|
$0.8640 / $1.4400 | Buy Now |
Part Details for M39014/02-1218
M39014/02-1218 CAD Models
M39014/02-1218 Part Data Attributes
|
M39014/02-1218
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1218
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1218
This table gives cross-reference parts and alternative options found for M39014/02-1218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/02-1338V | Kyocera AVX Components | $0.2723 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1218 vs M39014/02-1338V |
M39014/02-1258V | Kyocera AVX Components | $0.2740 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1218 vs M39014/02-1258V |
M39014/021298 | Kyocera AVX Components | $0.3625 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | M39014/02-1218 vs M39014/021298 |
CK06BX103K | KEMET Corporation | $0.8793 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1218 vs CK06BX103K |
M39014/02-1298 | Kyocera AVX Components | $1.6692 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1218 vs M39014/02-1298 |
CKR06BX103KP | Kyocera AVX Components | $1.6908 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1218 vs CKR06BX103KP |
CKR06BX103KSVTR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | M39014/02-1218 vs CKR06BX103KSVTR |
M39014/02-1298VTR | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | M39014/02-1218 vs M39014/02-1298VTR |
M39014/021338V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | M39014/02-1218 vs M39014/021338V |
CK0610NF10%200V | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2929, RADIAL LEADED | M39014/02-1218 vs CK0610NF10%200V |
M39014/02-1218 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for M39014/02-1218 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, M39014/02-1218 is compatible with lead-free soldering and is RoHS compliant.
-
The maximum operating voltage for M39014/02-1218 is 50V.
-
Yes, M39014/02-1218 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, M39014/02-1218 is available in tape and reel packaging for automated assembly.