Part Details for M39014/01-1483 by Kyocera AVX Components
Results Overview of M39014/01-1483 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/01-1483 Information
M39014/01-1483 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39014/01-1483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39014/01-1483-ND
|
DigiKey | CAP CER AXIAL Min Qty: 500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0029 | Buy Now |
DISTI #
M39014/01-1483
|
Avnet Americas | Cap Ceramic 0.0022uF 100V X7R 10% Radial 5.08mm (0.1%FR) 125?C Bulk - Bulk (Alt: M39014/01-1483) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 200 |
|
$0.7296 / $0.7938 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 259 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | CAP,CERAMIC,2.2NF,100VDC,10-% TOL,10+% TOL,BX-TC CODE | 207 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | CAP,CERAMIC,2.2NF,100VDC,10-% TOL,10+% TOL,BX-TC CODE | 207 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | CAP,CERAMIC,2.2NF,100VDC,10-% TOL,10+% TOL,BX-TC CODE | 21 |
|
$0.7305 / $1.2175 | Buy Now |
DISTI #
M39014/01-1483
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX222KP Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7600 / $0.8100 | Buy Now |
Part Details for M39014/01-1483
M39014/01-1483 CAD Models
M39014/01-1483 Part Data Attributes
|
M39014/01-1483
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1483
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1483
This table gives cross-reference parts and alternative options found for M39014/01-1483. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1483, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/01-1443V | Kyocera AVX Components | $0.2818 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1483 vs M39014/01-1443V |
M39014/011483V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1483 vs M39014/011483V |
M39014/01-1483 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum dwell time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, M39014/01-1483 is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their products meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The maximum operating temperature range for M39014/01-1483 is -55°C to +125°C (-133°F to +257°F). Operating the component outside this range may affect its performance and reliability.
-
Yes, M39014/01-1483 is designed to withstand high-vibration environments. However, it's essential to follow the recommended mounting and soldering procedures to ensure the component's reliability in such applications.
-
M39014/01-1483 is designed to operate in environments with a relative humidity of up to 95%. However, it's recommended to take precautions to prevent moisture ingress, such as using conformal coatings or sealing the component in a hermetically sealed package.