Part Details for M39014/01-1271V by KEMET Corporation
Results Overview of M39014/01-1271V by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/01-1271V Information
M39014/01-1271V by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39014/01-1271V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1271V
|
Avnet Americas | - Bulk (Alt: M39014/01-1271V) RoHS: Not Compliant Min Qty: 118 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9328 / $0.9776 | Buy Now |
DISTI #
V81:2367_17794225
|
Arrow Electronics | Cap Ceramic 470pF 200V BX 10% Radial 5.08mm (0.1%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 296 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1611 | Americas - 3673 |
|
$0.3377 | Buy Now |
DISTI #
26125775
|
Verical | Cap Ceramic 470pF 200V BX 10% Radial 5.08mm (0.1%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 296 Package Multiple: 1 Date Code: 1611 | Americas - 3673 |
|
$0.3377 | Buy Now |
|
Quest Components | CAP,CERAMIC,470PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 123 |
|
$0.9740 / $1.9480 | Buy Now |
DISTI #
M39014/01-1271V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX471KPV Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6880 / $0.7010 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for M39014/01-1271V
M39014/01-1271V CAD Models
M39014/01-1271V Part Data Attributes
|
M39014/01-1271V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1271V
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1271V
This table gives cross-reference parts and alternative options found for M39014/01-1271V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1271V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/01-1231V | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1271V vs M39014/01-1231V |
M39014/01-1271 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1271V vs M39014/01-1271 |
M39014/01-1271V Frequently Asked Questions (FAQ)
-
The recommended land pattern for M39014/01-1271V can be found in the KEMET Corporation's Surface Mount Tantalum Capacitor Land Pattern document, which provides guidelines for pad layout, spacing, and soldering.
-
The M39014/01-1271V is a polarized capacitor, and its polarity must be observed during installation. The positive leg is marked with a band or a dot, and it must be connected to the positive voltage rail.
-
The derating curve for M39014/01-1271V can be found in the KEMET Corporation's application notes or in the datasheet. It provides guidance on reducing the capacitor's voltage rating based on operating temperature and other environmental factors.
-
Yes, M39014/01-1271V is compatible with lead-free soldering processes. KEMET Corporation's capacitors are designed to meet the requirements of lead-free soldering, and they can withstand the higher temperatures involved in these processes.
-
The ESR of M39014/01-1271V is not explicitly stated in the datasheet, but it can be calculated using the capacitor's impedance and reactance values. Alternatively, you can contact KEMET Corporation's technical support for more information.