Part Details for M39012/93-3001 by Kings Electronics
Results Overview of M39012/93-3001 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39012/93-3001 Information
M39012/93-3001 by Kings Electronics is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106122-4003001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+12S STB, Vertical, Receptacle. | |
10106264-1C03001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12S+2P+12LP STB, Right Angle, Receptacle. | |
10106132-N003001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12S+22HDP STB, Right Angle, Header. |
Price & Stock for M39012/93-3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER | 1 |
|
$8.2188 | Buy Now |
|
CDM Electronics | RECEPTACLE PCB SMA Package Multiple: 1 | 473 |
|
Buy Now |
Part Details for M39012/93-3001
M39012/93-3001 CAD Models
M39012/93-3001 Part Data Attributes
|
M39012/93-3001
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/93-3001
Kings Electronics
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for M39012/93-3001
This table gives cross-reference parts and alternative options found for M39012/93-3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/93-3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
877-86-1 | Winchester Interconnect | Check for Price | RF SMA Connector, Board Mount, Solder Terminal, Receptacle | M39012/93-3001 vs 877-86-1 |
M39012/93-3001 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for M39012/93-3001 is -55°C to +125°C.
-
Yes, the M39012/93-3001 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical lead time for M39012/93-3001 can vary depending on the supplier and quantity, but it's usually around 8-12 weeks.
-
Yes, the M39012/93-3001 is designed to withstand high-vibration environments, making it suitable for aerospace and defense applications.
-
Yes, the M39012/93-3001 is compatible with lead-free soldering, making it suitable for modern manufacturing processes.