Part Details for M39012/02-0003 by Kings Electronics
Results Overview of M39012/02-0003 by Kings Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39012/02-0003 Information
M39012/02-0003 by Kings Electronics is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-003 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
GP-IE515546DS-000.3 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-000.3 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.3m |
Price & Stock for M39012/02-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, FEMALE, N CONNECTOR, JACK | 11 |
|
$7.1250 / $14.2500 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, N CONNECTOR, JACK | 1 |
|
$11.5000 / $13.8000 | Buy Now |
|
CDM Electronics | N JACK Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M39012/02-0003
M39012/02-0003 CAD Models
M39012/02-0003 Part Data Attributes
|
M39012/02-0003
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/02-0003
Kings Electronics
RF N Connector, Female, Cable Mount, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD:MIL-PRF-39012, APPLICABLE CABLES:RG214/U; RG13A/U; RG216/U, INSERTION LOSS MAX AT 9 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |
Alternate Parts for M39012/02-0003
This table gives cross-reference parts and alternative options found for M39012/02-0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/02-0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KN-39-68 | Kings Electronics | Check for Price | RF N Connector, Cable Mount, Solder Terminal | M39012/02-0003 vs KN-39-68 |
M39012/02-0003 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for M39012/02-0003 is -55°C to +125°C.
-
Yes, M39012/02-0003 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical lead time for M39012/02-0003 can vary depending on the supplier and quantity, but it's usually around 4-6 weeks.
-
Yes, M39012/02-0003 is designed for high-reliability applications, such as aerospace, defense, and industrial systems, due to its high-quality materials and manufacturing process.
-
Yes, M39012/02-0003 is compatible with lead-free soldering, making it suitable for modern manufacturing processes.