Part Details for M39006/25-0080 by EXXELIA Group
Results Overview of M39006/25-0080 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39006/25-0080 Information
M39006/25-0080 by EXXELIA Group is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for M39006/25-0080
M39006/25-0080 CAD Models
M39006/25-0080 Part Data Attributes
|
M39006/25-0080
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0080
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2760 mΩ | |
Leakage Current | 0.012 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 540 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0080
This table gives cross-reference parts and alternative options found for M39006/25-0080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T291D127K100PC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 120uF, | M39006/25-0080 vs T291D127K100PC-0100 |
T291D127K100P | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 120uF, | M39006/25-0080 vs T291D127K100P |
T191D127K100ASC-0200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 120uF, | M39006/25-0080 vs T191D127K100ASC-0200 |
T291D127K100RSC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 120uF, | M39006/25-0080 vs T291D127K100RSC-0100 |
136D127X9100K2E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39006/25-0080 vs 136D127X9100K2E3 |
M39006/31-0168H | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | M39006/25-0080 vs M39006/31-0168H |
TWCE127K100CCLZ900H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet), | M39006/25-0080 vs TWCE127K100CCLZ900H |
M39006/31-0256H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, | M39006/25-0080 vs M39006/31-0256H |
M39006/25-0256H | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | M39006/25-0080 vs M39006/25-0256H |
M39006/31-0080 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | M39006/25-0080 vs M39006/31-0080 |