Part Details for M39006/22-0091 by Kyocera AVX Components
Results Overview of M39006/22-0091 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39006/22-0091 Information
M39006/22-0091 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39006/22-0091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X7708
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx M39006/22-0091 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2400 / $56.9200 | Buy Now |
DISTI #
1010-1314-ND
|
DigiKey | CAP TANT 100UF 10% 25V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Tray |
40 In Stock |
|
$51.1655 / $62.6900 | Buy Now |
DISTI #
M39006/22-0091
|
Avnet Americas | CAP 100UF 25VDC 10% 7.92 X 17.88MM AXL 1% - Bulk (Alt: M39006/22-0091) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9200 / $44.8350 | Buy Now |
Part Details for M39006/22-0091
M39006/22-0091 CAD Models
M39006/22-0091 Part Data Attributes
|
M39006/22-0091
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0091
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1990 mΩ | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 559.65 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0091
This table gives cross-reference parts and alternative options found for M39006/22-0091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
109D107X9025F2E3 | Vishay Intertechnologies | $36.9841 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | M39006/22-0091 vs 109D107X9025F2E3 |
109D107X9025F0 | Vishay Intertechnologies | $38.6935 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | M39006/22-0091 vs 109D107X9025F0 |
M39006/09-8287 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | M39006/22-0091 vs M39006/09-8287 |
TWCB107K025CCLZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | M39006/22-0091 vs TWCB107K025CCLZ070H |
TWCB107K025CCSZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | M39006/22-0091 vs TWCB107K025CCSZ070H |
136D107X9025F0E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39006/22-0091 vs 136D107X9025F0E3 |
M39006/30-0091H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 100uF | M39006/22-0091 vs M39006/30-0091H |
M39006/22-0091H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | M39006/22-0091 vs M39006/22-0091H |
TWCB107K025CCLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | M39006/22-0091 vs TWCB107K025CCLZ0700 |
TWCB107K025CCSZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF | M39006/22-0091 vs TWCB107K025CCSZ0000 |
M39006/22-0091 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for M39006/22-0091 is between 260°C to 280°C (500°F to 536°F) for a maximum of 10 seconds.
-
Yes, M39006/22-0091 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the allowed limits.
-
The MSL of M39006/22-0091 is level 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
-
Yes, M39006/22-0091 is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, defense, and industrial control systems.
-
The typical lead time for M39006/22-0091 can vary depending on the supplier and the quantity required. However, it is usually around 8-12 weeks for standard orders.