Part Details for M39003/01-2351 by Vishay Intertechnologies
Results Overview of M39003/01-2351 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-2351 Information
M39003/01-2351 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93235-113LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Solder-to-Board, LF. | |
93235-114LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Receptacle, Straight, Solder-to-Board. | |
70235-141LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 192 Position, Straight, Press-Fit, Wide body. |
Price & Stock for M39003/01-2351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C0096
|
Newark | Cap,0.47Uf,50Vdc,20-% Tol,20+% Tol |Vishay M39003/01-2351 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8200 / $8.5200 | Buy Now |
DISTI #
M39003/01-2351
|
Avnet Americas | 176D474X0050A2BMZ - Bulk (Alt: M39003/01-2351) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7920 / $4.1062 | Buy Now |
DISTI #
M39003/01-2351
|
TTI | Tantalum Capacitors - Solid Leaded .47UF 50V 20% A M-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$4.1000 / $4.5500 | Buy Now |
Part Details for M39003/01-2351
M39003/01-2351 CAD Models
M39003/01-2351 Part Data Attributes
|
M39003/01-2351
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2351
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2351
This table gives cross-reference parts and alternative options found for M39003/01-2351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
150D474X0050A2B | Vishay Intertechnologies | $3.7176 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | M39003/01-2351 vs 150D474X0050A2B |
150D474X0050A2TE3 | Vishay Intertechnologies | $4.5600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | M39003/01-2351 vs 150D474X0050A2TE3 |
150D474X0050A2BE3 | Vishay Intertechnologies | $6.0226 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | M39003/01-2351 vs 150D474X0050A2BE3 |
M39003/01-6185/TR | Vishay Intertechnologies | $6.0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, | M39003/01-2351 vs M39003/01-6185/TR |
T110A474M050AS | KEMET Corporation | $6.7830 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | M39003/01-2351 vs T110A474M050AS |
M39003/01-2591 | Vishay Intertechnologies | $8.0457 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | M39003/01-2351 vs M39003/01-2591 |
M39003/01-3071 | Vishay Intertechnologies | $9.6167 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | M39003/01-2351 vs M39003/01-3071 |
M39003/01-8185H | Vishay Intertechnologies | $9.9725 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | M39003/01-2351 vs M39003/01-8185H |
M39003/01-2591 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | M39003/01-2351 vs M39003/01-2591 |
M39003/01-6185 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | M39003/01-2351 vs M39003/01-6185 |