Part Details for M38510/65705BRX by Motorola Mobility LLC
Results Overview of M38510/65705BRX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M38510/65705BRX Information
M38510/65705BRX by Motorola Mobility LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | M38510 - And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | |
54F540/BRA | Rochester Electronics LLC | 54F540 - M38510/33204BRA Bus Driver | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/65705BRX
M38510/65705BRX CAD Models
M38510/65705BRX Part Data Attributes
|
M38510/65705BRX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
M38510/65705BRX
Motorola Mobility LLC
HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 245 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for M38510/65705BRX
This table gives cross-reference parts and alternative options found for M38510/65705BRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65705BRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54HC244J | Texas Instruments | $7.0927 | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 | M38510/65705BRX vs SNJ54HC244J |
TC74HC244AP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | M38510/65705BRX vs TC74HC244AP |
5962-8409601RX | Intersil Corporation | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 | M38510/65705BRX vs 5962-8409601RX |
5962-8409601RX | Military Specifications | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | M38510/65705BRX vs 5962-8409601RX |
8409601RX | Motorola Mobility LLC | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | M38510/65705BRX vs 8409601RX |
8409601RA | National Semiconductor Corporation | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | M38510/65705BRX vs 8409601RA |
5962-3865705BRX | Motorola Mobility LLC | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | M38510/65705BRX vs 5962-3865705BRX |
SN74HC244N-10 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | M38510/65705BRX vs SN74HC244N-10 |
CD74HC244EE4 | Texas Instruments | Check for Price | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125 | M38510/65705BRX vs CD74HC244EE4 |