Part Details for M38510/50804BKA by Cypress Semiconductor
Results Overview of M38510/50804BKA by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M38510/50804BKA Information
M38510/50804BKA by Cypress Semiconductor is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/65101B2A | Texas Instruments | Quadruple 2-Input Positive-NOR Gates 20-LCCC -55 to 125 | |
M38510/65802BEA | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | |
M38510/10304BPA | Texas Instruments | Differential Comparator With Strobes 8-CDIP -55 to 125 |
Part Details for M38510/50804BKA
M38510/50804BKA CAD Models
M38510/50804BKA Part Data Attributes
|
M38510/50804BKA
Cypress Semiconductor
Buy Now
|
Compare Parts:
M38510/50804BKA
Cypress Semiconductor
OT PLD, 15ns, CMOS, 0.640 X 0.420 INCH, 0.090 INCH HEIGHT, FP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-XDFP-F24 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/50804BKA
This table gives cross-reference parts and alternative options found for M38510/50804BKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/50804BKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8867005KA | Cypress Semiconductor | Check for Price | OT PLD, 15ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 | M38510/50804BKA vs 5962-8867005KA |
5962-8867005KX | Cypress Semiconductor | Check for Price | OT PLD, 15ns, CMOS, CDFP24, GLASS SEALED, CERPACK-24 | M38510/50804BKA vs 5962-8867005KX |
5962-8867005KA | Teledyne e2v | Check for Price | OT PLD, 15ns, PAL-Type, CMOS, CDFP24, | M38510/50804BKA vs 5962-8867005KA |
5962-8867005KC | Cypress Semiconductor | Check for Price | OT PLD, 15ns, CMOS, CDFP24 | M38510/50804BKA vs 5962-8867005KC |
M38510/50804BKX | Teledyne e2v | Check for Price | OT PLD, 15ns, CMOS, 0.640 X 0.420 INCH, 0.090 INCH HEIGHT, FP-24 | M38510/50804BKA vs M38510/50804BKX |
5962-8867005KA | QP Semiconductor | Check for Price | OT PLD, 15ns, CMOS, CDFP24 | M38510/50804BKA vs 5962-8867005KA |
5962-8867005KX | Teledyne e2v | Check for Price | OT PLD, 15ns, CMOS, CDFP24, | M38510/50804BKA vs 5962-8867005KX |
M38510/50804BKX | Texas Instruments | Check for Price | OT PLD, 15ns, DFP24, 0.640 X 0.420 INCH, 0.090 INCH HEIGHT, FP-24 | M38510/50804BKA vs M38510/50804BKX |
5962-8867005KB | Cypress Semiconductor | Check for Price | OT PLD, 15ns, CMOS, CDFP24, CERAMIC, DFP-24 | M38510/50804BKA vs 5962-8867005KB |