Part Details for M38510/31507BFX by Texas Instruments
Results Overview of M38510/31507BFX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M38510/31507BFX Information
M38510/31507BFX by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for M38510/31507BFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 404 |
|
RFQ |
Part Details for M38510/31507BFX
M38510/31507BFX CAD Models
M38510/31507BFX Part Data Attributes
|
M38510/31507BFX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/31507BFX
Texas Instruments
LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
Length | 11.18 mm | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.73 mm | |
fmax-Min | 22 MHz |
Alternate Parts for M38510/31507BFX
This table gives cross-reference parts and alternative options found for M38510/31507BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31507BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/31507BFX | Rochester Electronics LLC | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, DFP-16 | M38510/31507BFX vs M38510/31507BFX |
SNJ54LS192W-10 | Texas Instruments | Check for Price | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDFP16, Counter | M38510/31507BFX vs SNJ54LS192W-10 |
SN54LS192W-10 | Texas Instruments | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDFP16 | M38510/31507BFX vs SN54LS192W-10 |
SNJ54LS192W | Rochester Electronics LLC | Check for Price | Decade Counter, Synchronous, Bidirectional, TTL, CDFP16, | M38510/31507BFX vs SNJ54LS192W |
SNJ54LS192W | Texas Instruments | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDFP16 | M38510/31507BFX vs SNJ54LS192W |
M38510/31507BFA | Rochester Electronics LLC | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, DFP-16 | M38510/31507BFX vs M38510/31507BFA |
SN74LS192W | Rochester Electronics LLC | Check for Price | Decade Counter, | M38510/31507BFX vs SN74LS192W |
SN74LS192W | Freescale Semiconductor | Check for Price | IC,COUNTER,UP/DOWN,DECADE,LS-TTL,FP,16PIN,CERAMIC | M38510/31507BFX vs SN74LS192W |
7603601FA | Motorola Mobility LLC | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDFP16, CERAMIC, FP-16 | M38510/31507BFX vs 7603601FA |
M38510/31507BFA | SRI International Sarnoff | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, DFP-16 | M38510/31507BFX vs M38510/31507BFA |