Part Details for M38510/05852BCX by Texas Instruments
Results Overview of M38510/05852BCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M38510/05852BCX Information
M38510/05852BCX by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | M38510 - And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | |
54F540/BRA | Rochester Electronics LLC | 54F540 - M38510/33204BRA Bus Driver | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/05852BCX
M38510/05852BCX CAD Models
M38510/05852BCX Part Data Attributes
|
M38510/05852BCX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/05852BCX
Texas Instruments
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 600 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-on Time-Max | 90 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/05852BCX
This table gives cross-reference parts and alternative options found for M38510/05852BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05852BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/05852BCX | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14 | M38510/05852BCX vs M38510/05852BCX |
5962R9665202VCC | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | M38510/05852BCX vs 5962R9665202VCC |
CD4066BD | Texas Instruments | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | M38510/05852BCX vs CD4066BD |
5962R9665202VCX | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | M38510/05852BCX vs 5962R9665202VCX |
JM38510/05852BCA | Texas Instruments | Check for Price | CMOS quad bilateral switch 14-CDIP -55 to 125 | M38510/05852BCX vs JM38510/05852BCA |
5962R9665201VCX | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | M38510/05852BCX vs 5962R9665201VCX |
JM38510/05852BCA | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | M38510/05852BCX vs JM38510/05852BCA |
JM38510/05852BCAJ | Texas Instruments | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | M38510/05852BCX vs JM38510/05852BCAJ |
CD4066BEX | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14 | M38510/05852BCX vs CD4066BEX |
M38510/05852BCA | Texas Instruments | Check for Price | CMOS quad bilateral switch 14-CDIP -55 to 125 | M38510/05852BCX vs M38510/05852BCA |