Part Details for M38510/05303BAA by SRI International Sarnoff
Results Overview of M38510/05303BAA by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M38510/05303BAA Information
M38510/05303BAA by SRI International Sarnoff is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | M38510 - And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | |
54F540/BRA | Rochester Electronics LLC | 54F540 - M38510/33204BRA Bus Driver | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/05303BAA
M38510/05303BAA CAD Models
M38510/05303BAA Part Data Attributes
|
M38510/05303BAA
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/05303BAA
SRI International Sarnoff
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 270 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/05303BAA
This table gives cross-reference parts and alternative options found for M38510/05303BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05303BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4030MW/883 | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT XOR,CMOS,FP,14PIN,CERAMIC | M38510/05303BAA vs CD4030MW/883 |
CD4030MW/883B | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT XOR,CMOS,FP,14PIN,CERAMIC | M38510/05303BAA vs CD4030MW/883B |
CD4030MW/883 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT XOR,CMOS,FP,14PIN,CERAMIC | M38510/05303BAA vs CD4030MW/883 |